Kemet's EFS(02)-120X120T0800 is a thermal interface sheet made from polymer material with a surface resistivity of 100MOhm. It has a specific gravity of 4.5 and is available with an adhesive option. The sheet measures 120mm in length and 0.2mm in height, with a product depth of 120mm. It operates within a temperature range of -40°C to 105°C and is suitable for use in high-frequency applications up to 40G.
Kemet EFS(02)-120X120T0800 technical specifications.
| Shape | Sheet |
| Minimum Operating Frequency | 1GHz |
| Maximum Operating Frequency | 40GHz |
| Surface Resistivity | 100MOhm |
| Specific Gravity | 4.5 |
| Material | Polymer |
| Adhesive Option | Yes |
| Product Depth | 120mm |
| Height | 0.2mm |
| Product Length | 120mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet EFS(02)-120X120T0800 to view detailed technical specifications.
No datasheet is available for this part.