Kemet's EFS(05)-120X120T0800 thermal interface sheet features a polymer material with a surface resistivity of 1MOhm. It is available with adhesive option. The sheet measures 120x120mm in size and has a height of 0.5mm. The product operates within a temperature range of -40 to 105°C. It is designed for thermal management applications.
Kemet EFS(05)-120X120T0800 technical specifications.
| Shape | Sheet |
| Maximum Operating Frequency | 40GHz |
| Surface Resistivity | 1MOhm |
| Specific Gravity | 4.5 |
| Material | Polymer |
| Adhesive Option | Yes |
| Product Depth | 120mm |
| Height | 0.5mm |
| Product Length | 120mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet EFS(05)-120X120T0800 to view detailed technical specifications.
No datasheet is available for this part.