Kemet's EFS(05)-240X240 is a polymer EMI absorber sheet with a surface resistivity of 100MOhm and operating frequency range of 1G to 40G. It measures 240x240mm in size and has a height of 0.5mm. The sheet is suitable for use in temperatures ranging from -40°C to 105°C.
Kemet EFS(05)-240X240 technical specifications.
| Shape | Sheet |
| Minimum Operating Frequency | 1GHz |
| Maximum Operating Frequency | 40GHz |
| Surface Resistivity | 100MOhm |
| Specific Gravity | 4.5 |
| Material | Polymer |
| Adhesive Option | No |
| Product Depth | 240mm |
| Height | 0.5mm |
| Product Length | 240mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet EFS(05)-240X240 to view detailed technical specifications.
No datasheet is available for this part.