Kemet's EFS(05)-240X240T0800 is a thermal interface sheet with a surface resistivity of 100MOhm. It operates within a temperature range of -40 to 105°C. This sheet is designed for thermal management applications and is suitable for use in high-frequency environments, supporting frequencies up to 40G. The material is a polymer with a specific gravity of 4.5 and is available with an adhesive option.
Kemet EFS(05)-240X240T0800 technical specifications.
| Shape | Sheet |
| Minimum Operating Frequency | 1GHz |
| Maximum Operating Frequency | 40GHz |
| Surface Resistivity | 100MOhm |
| Specific Gravity | 4.5 |
| Material | Polymer |
| Adhesive Option | Yes |
| Product Depth | 240mm |
| Height | 0.5mm |
| Product Length | 240mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet EFS(05)-240X240T0800 to view detailed technical specifications.
No datasheet is available for this part.