Kemet's EFX(01)-240X240T0800 is a sheet thermal interface material with a maximum operating frequency of 10G. It features a surface resistivity of 1MOhm and a tensile strength of 6.8MPa. The material is made of polymer with a specific gravity of 3.2 and is available with an adhesive option. This sheet measures 240x240mm in size and has a height of 0.1mm. It operates within a temperature range of -40 to 105 degrees Celsius.
Kemet EFX(01)-240X240T0800 technical specifications.
| Shape | Sheet |
| Maximum Operating Frequency | 10GHz |
| Surface Resistivity | 1MOhm |
| Tensile Strength | 6.8MPa(Min) |
| Specific Gravity | 3.2 |
| Material | Polymer |
| Adhesive Option | Yes |
| Product Depth | 240mm |
| Height | 0.1mm |
| Product Length | 240mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet EFX(01)-240X240T0800 to view detailed technical specifications.
No datasheet is available for this part.