Kemet's EFX6(02)-240X240 is a sheet-shaped thermal interface material with a maximum operating frequency of 10 GHz and a surface resistivity of 1 MOhm. It has a tensile strength of 6.8 MPa and a specific gravity of 3.8. The material is made of polymer and does not have an adhesive option. It measures 240mm in depth and 240mm in length, with a height of 0.2mm. It operates within a temperature range of -40 to 105 degrees Celsius.
Kemet EFX6(02)-240X240 technical specifications.
| Shape | Sheet |
| Maximum Operating Frequency | 10GHz |
| Surface Resistivity | 1MOhm |
| Tensile Strength | 6.8MPa(Min) |
| Specific Gravity | 3.8 |
| Material | Polymer |
| Adhesive Option | No |
| Product Depth | 240mm |
| Height | 0.2mm |
| Product Length | 240mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.