Kemet's EFX6(02)-240X240T0800 is a polymer thermal interface sheet with a maximum operating frequency of 10G. It features a surface resistivity of 1MOhm and a tensile strength of 6.8MPa. The sheet is 240mm long and 240mm wide, with a height of 0.2mm. It can operate between -40°C and 105°C. The product is available with an adhesive option.
Kemet EFX6(02)-240X240T0800 technical specifications.
| Shape | Sheet |
| Maximum Operating Frequency | 10GHz |
| Surface Resistivity | 1MOhm |
| Tensile Strength | 6.8MPa(Min) |
| Specific Gravity | 3.8 |
| Material | Polymer |
| Adhesive Option | Yes |
| Product Depth | 240mm |
| Height | 0.2mm |
| Product Length | 240mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.