Kemet's F463DO333J2K0Z is a 33nF film capacitor with a 2kV voltage rating and 5% tolerance. It is available in a radial package with a 0.8mm lead diameter and 22.5mm lead pitch. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and packaged in an ammo pack with 396 units per package.
Kemet F463DO333J2K0Z technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 396 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | F463 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F463DO333J2K0Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.