Cap Film Suppression X2 0.47uF 760VDC/300VAC PP 10% (26 X 9 X 18.5mm) Radial 22.5mm 105°C T/R
Kemet F840DM474K300P technical specifications.
| Capacitance | 0.47uF |
| Voltage | 760VDC|300VAC |
| Tolerance | 10% |
| DC Rated Voltage | 760VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26 X 9 X 18.5mm |
| Terminal Pitch | 22.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F840DM474K300P to view detailed technical specifications.
No datasheet is available for this part.