Cap Film Suppression X1 0.1uF 1500VDC/760VAC PP 10% (26 X 11 X 20mm) Radial 22.5mm 110°C Pizza
Kemet F873DP104K760ZLH0J technical specifications.
| Capacitance | 0.1uF |
| Voltage | 1500VDC|760VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1500VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 760VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26 X 11 X 20mm |
| Terminal Pitch | 22.5mm |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F873DP104K760ZLH0J to view detailed technical specifications.
No datasheet is available for this part.