Kemet's FF1(300)-120X120T0800 is a thermal interface sheet made from polymer material with a surface resistivity of 1MOhm. It has a specific gravity of 3.1 and is available with an adhesive option. The sheet measures 120mm in length and 120mm in depth, with a height of 0.3mm. It operates within a temperature range of -40°C to 125°C and has a maximum operating frequency of 10G.
Kemet FF1(300)-120X120T0800 technical specifications.
| Shape | Sheet |
| Maximum Operating Frequency | 10GHz |
| Surface Resistivity | 1MOhm |
| Specific Gravity | 3.1 |
| Material | Polymer |
| Adhesive Option | Yes |
| Product Depth | 120mm |
| Height | 0.3mm |
| Product Length | 120mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet FF1(300)-120X120T0800 to view detailed technical specifications.
No datasheet is available for this part.