CAP, 400V, 0.001UF, 5MM, 5%
Kemet FKP02/0.01/100/5 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Tolerance | 5% |
| Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet FKP02/0.01/100/5 to view detailed technical specifications.
No datasheet is available for this part.