
The GMC16.5185J100C31TR24 is a surface-mount capacitor from Kemet with a capacitance of 1.8uF and a tolerance of 5%. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. This component is available in tape and reel packaging with 500 units per package.
Sign in to ask questions about the Kemet GMC16.5185J100C31TR24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet GMC16.5185J100C31TR24 technical specifications.
| Capacitance | 1.8uF |
| Lead Pitch | 16.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet GMC16.5185J100C31TR24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.