Kemet's KEM82EC1220AA50K is a 2.2nF capacitor with a tolerance of 10%. It has a radial package and is mounted through a hole. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is constructed with a PET dielectric and has a lead pitch of 5mm and a length of 7.2mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Depth | 2.5mm |
| Dielectric | PET |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |