Cap Ceramic 0.001uF 100V X8R 10% SMD 0402 150C Paper T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 1nF |
| Package/Case | 0402 |
| Dielectric | X8R |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |