Cap Ceramic 0.033uF 25V X7R 10% SMD 0603 125C Paper T/R
Kemet KEMC0603X333K3RA!A technical specifications.
| Capacitance | 33nF |
| Package/Case | 0603 |
| Construction | Flat |
| Dielectric | X7R |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMC0603X333K3RA!A to view detailed technical specifications.
No datasheet is available for this part.