The KEMC2225C911JZGA!A is a surface mount capacitor with a capacitance of 910 picofarads and a tolerance of 5%. It features a C0G dielectric and a flat construction. The capacitor is rated for operation between -55°C and 125°C. It measures 5.6mm in length, 1.6mm in height, and 6.4mm in depth.
Checking distributor stock and pricing after the page loads.
| Capacitance | 910pF |
| Package/Case | 2225 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | C0G |
| Height | 1.6mm |
| Length | 5.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 5% |
| RoHS | Compliant |