The KEMC324C102M5R5TA is a ceramic capacitor from Kemet with a capacitance of 1nF. It features a radial package with a 2.54mm lead pitch and is designed for through hole mounting. The capacitor has a tolerance of 20% and is rated for operation between -55°C and 125°C. The dielectric material is X7R, suitable for applications requiring a balance of capacitance and dissipation factor.
Kemet KEMC324C102M5R5TA technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.