This 15mF aluminum electrolytic capacitor features a 35mm diameter and 45mm height with a 10mm lead pitch. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is designed for through-hole mounting and has a snap-in termination. It is rated for 2000 hours of life and can handle a ripple current of 6.45A.
Checking distributor stock and pricing after the page loads.
Kemet KEMELH159M050AT5AA technical specifications.
| Capacitance | 15mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Height | 45mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 6.45A |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.