The L0603CR15MSMST is a shielded RF inductor from Kemet, featuring a multi-layer technology and a 0603 case size. It has an inductance of 0.15uH with a tolerance of 20% and a maximum DC current of 0.05A. The inductor's maximum DC resistance is 0.6 ohms and it has a minimum quality factor of 15. The component is designed to operate within a temperature range of -40 to 85 degrees Celsius.
Kemet L0603CR15MSMST technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Inductance | 0.15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 180MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet L0603CR15MSMST to view detailed technical specifications.
No datasheet is available for this part.