This 0.9uF multilayer ceramic capacitor is rated for 100VDC with a 10% tolerance. It features a C0G dielectric and is constructed with a stacked ceramic chip case. The capacitor is designed for surface mount applications and has a maximum operating temperature of 200°C. It is suitable for use in a variety of electronic circuits.
Kemet L1GL501904KH03 technical specifications.
| Capacitance | 0.9uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 3 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Termination Style | L Lead |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 8.13(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet L1GL501904KH03 to view detailed technical specifications.
No datasheet is available for this part.