The LBMF1608T4R7MK is a surface mount inductor from Kemet, packaged in a 0603 case. It has a self resonant frequency of 45MHz and a test frequency of 7.96MHz. The inductor is rated for a maximum DC current of 295mA and has a tolerance of 20%. It is available on tape and reel for automated assembly.
Kemet LBMF1608T4R7MK technical specifications.
| Package/Case | 0603 |
| Height | 0.8mm |
| Inductance | 4.7uH |
| Length | 1.6mm |
| Max DC Current | 295mA |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 45MHz |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.