Fixed Inductors 3.9uH 15mA 10%
Kemet LK-1608-3R9KTK technical specifications.
| Package/Case | 0603 |
| Inductance | 3.9uH |
| Max DC Current | 15mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 7.1E-05oz |
| RoHS | Compliant |
No datasheet is available for this part.