This 56uF tantalum capacitor has a 10VDC rating and 10% tolerance. It features a standard ESR type and a low leakage current of 5. The capacitor operates between -55°C and 125°C and is mounted through a hole with an axial termination style.
Kemet M39003/03-3021TR technical specifications.
| Capacitance | 56uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 1.7Ohm |
| Leakage Current | 5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39003/03-3021TR to view detailed technical specifications.
No datasheet is available for this part.