Cap Tant Solid 16uF 10V 10% (5.26 X 24.26mm) Axial (0.01%FR) 125°C Bulk
Kemet M39003/04-0679 technical specifications.
| Capacitance | 16uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Leakage Current | 2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39003/04-0679 to view detailed technical specifications.
No datasheet is available for this part.