Cap Aluminum Lytic 1000uF 40V -10% to 30% (20 X 29mm) Axial 0.075 Ohm 1900mA 8500h 150°C Automotive
Kemet PEG126KH410EQ technical specifications.
| Capacitance | 1000uF |
| Voltage | 40VDC |
| Tolerance | -10% to 30% |
| ESR | 0.075Ohm |
| Ripple Current | 1900mA |
| Leakage Current | 120@5MinuA |
| Lifetime | 8500h |
| Size | 20 X 29mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet PEG126KH410EQ to view detailed technical specifications.
No datasheet is available for this part.