The PEG126KH412EQ is a 1200uF aluminum electrolytic capacitor with a 40VDC rating and a tolerance of -10% to 30%. It features low ESR and low impedance, with a ripple current of 2000 and a leakage current of 144uA at 5 minutes. The capacitor has a lifetime of 8500 hours and operates within a temperature range of -40 to 150 degrees Celsius. It is constructed with an aluminum cylindrical can and is available in a through-hole axial package.
Kemet PEG126KH412EQ technical specifications.
| Capacitance | 1200uF |
| Voltage | 40VDC |
| Tolerance | -10% to 30% |
| ESR | 0.071Ohm |
| Ripple Current | 2000mA |
| Leakage Current | 144@5MinuA |
| Lifetime | 8500h |
| Size | 20 X 29mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet PEG126KH412EQ to view detailed technical specifications.
No datasheet is available for this part.