Capacitor, radial 22 nF ±5% 1600 VDC, 650 VAC, PHE450RB5220JR06T0
Kemet PHE450RB5220JR06T0 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Height | 12.5mm |
| Length | 18mm |
| Pitch | 15mm |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE450RB5220JR06T0 to view detailed technical specifications.
No datasheet is available for this part.