
Radial film capacitor with 220nF capacitance and 20% tolerance. Features a 760VDC / 275VAC voltage rating and PP dielectric material. Designed for through-hole mounting with a 22.5mm lead pitch and dimensions of 26mm (L) x 6.5mm (D) x 14.5mm (H). Operates across a temperature range of -55°C to 105°C. RoHS compliant and supplied in a tray package.
Kemet PHE840MD6220MD13R06L2 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.571inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 234 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PHE840M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 760V |
| Width | 0.256inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE840MD6220MD13R06L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
