Cap Film Suppression X1 0.47uF 1500VDC/760VAC PP 20% (41 X 15 X 26mm) Radial 37.5mm 105°C Bulk
Kemet PHE845VW6470MR06L2 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Depth | 15mm |
| Dielectric | PP |
| Lead Diameter | 1mm |
| Lead Pitch | 37.5mm |
| Length | 41mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE845VW6470MR06L2 to view detailed technical specifications.
No datasheet is available for this part.