Cap Film 0.0027uF 1000V Paper 20% (18 X 7.5 X 14.5mm) Radial 15mm 115°C
Kemet PME295RB4270MR19T0 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | PAPER CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet PME295RB4270MR19T0 to view detailed technical specifications.
No datasheet is available for this part.