The Kemet PMR205AC7100M220 is a radial through hole capacitor with a capacitance of 1uF and an equivalent series resistance of 1R. It operates within a temperature range of -40°C to 85°C and features a resistance of 220R with a tolerance of 30%. The capacitor is terminated in a radial configuration and has a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| ESR (Equivalent Series Resistance) | 1R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Resistance | 220R |
| Resistance Tolerance | 30% |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |