Cap Film 0.12uF 1600V PP 10% (32 X 18 X 33mm) Radial Wound 27.5mm 105°C Automotive Bulk
Kemet R73TR31205000K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 18 |
| Length | 32 |
| Capacitance | 0.12 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Height | 33 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R73TR31205000K to view detailed technical specifications.
No datasheet is available for this part.