Cap Film 1.5uF 250V PP 10% (32 X 13 X 22mm) Radial Plastic Rectangular Can 27.5mm 0.0127 Ohm 110°C Bulk
Kemet R76IR41505030K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 13 |
| Length | 32 |
| Capacitance | 1.5 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 22 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R76IR41505030K to view detailed technical specifications.
No datasheet is available for this part.