This Kemet R76IR4180SE20K is a pulse film capacitor with a capacitance of 1.8uF, rated for 250VDC and 180VAC, and a tolerance of 10%. It has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor has an ESR of 0.0106 and is constructed with a plastic rectangular can. It is available in a through-hole radial package with a terminal pitch of 27.5 and a size of 32 X 13 X 25. The operating temperature range is from -55 to 110 degrees Celsius.
Kemet R76IR4180SE20K technical specifications.
| Capacitance | 1.8uF |
| Voltage | 250VDC|180VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 180VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0106Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 32 X 13 X 25mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R76IR4180SE20K to view detailed technical specifications.
No datasheet is available for this part.