The Kemet R76IR4470JE30J is a pulse film capacitor with a capacitance of 4.7uF and a voltage rating of 250VDC or 180VAC. It has a tolerance of 5% and a negative capacitance tolerance of -5%. The capacitor operates within a temperature range of -55 to 110 degrees Celsius and is constructed with a plastic rectangular can. It is available in a through-hole radial package with a terminal pitch of 27.5mm.
Kemet R76IR4470JE30J technical specifications.
| Capacitance | 4.7uF |
| Voltage | 250VDC|180VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 180VAC |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.0041Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 32 X 22 X 37mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R76IR4470JE30J to view detailed technical specifications.
No datasheet is available for this part.