The Kemet R76IW46805030K is a 6.8uF film capacitor with a 250VDC rating and 10% tolerance. It has a pulse type construction and a plastic rectangular can package. The capacitor is designed for through hole mounting with a radial termination style. It operates within a temperature range of -55°C to 110°C.
Kemet R76IW46805030K technical specifications.
| Capacitance | 6.8uF |
| Voltage | 250VDC|180VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 180VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0028Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 20 X 40mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R76IW46805030K to view detailed technical specifications.
No datasheet is available for this part.