The Kemet R76IW4680JE30J is a pulse film capacitor with a capacitance of 6.8uF and a voltage rating of 250VDC. It has a tolerance of 5% and is designed for operation in temperatures ranging from -55°C to 110°C. The capacitor features a radial termination style and is mounted through a hole. Its construction is a plastic rectangular can with a size of 41.5 X 20 X 40 and a terminal pitch of 37.5.
Kemet R76IW4680JE30J technical specifications.
| Capacitance | 6.8uF |
| Voltage | 250VDC|180VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 180VAC |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.0028Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 20 X 40mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R76IW4680JE30J to view detailed technical specifications.
No datasheet is available for this part.