This Kemet R76IW4680SE30K is a 6.8uF pulse capacitor with a voltage rating of 250VDC and 180VAC. It has a capacitance tolerance of 10% and an ESR of 0.0028. The capacitor is designed for through hole mounting with a radial termination style and a plastic rectangular can construction. It measures 41.5 X 20 X 40 in size with a terminal pitch of 37.5. The operating temperature range is from -55 to 110 degrees Celsius.
Kemet R76IW4680SE30K technical specifications.
| Capacitance | 6.8uF |
| Voltage | 250VDC|180VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 180VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0028Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 20 X 40mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R76IW4680SE30K to view detailed technical specifications.
No datasheet is available for this part.