The Kemet R76MW4470JH30H is a pulse film capacitor with a capacitance of 4.7uF and a working voltage of 400VDC. It features a tolerance of 2.5% and an ESR of 0.0041. The capacitor has a negative capacitance tolerance of -2.5% and a positive capacitance tolerance of 2.5%. It operates over a temperature range of -55°C to 110°C and is suitable for through-hole mounting with a radial termination style. The capacitor is constructed in a plastic rectangular can with dimensions of 41.5 X 20 X 40 and a terminal pitch of 37.5.
Kemet R76MW4470JH30H technical specifications.
| Capacitance | 4.7uF |
| Voltage | 400VDC|250VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 2.5% |
| ESR | 0.0041Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 20 X 40mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R76MW4470JH30H to view detailed technical specifications.
No datasheet is available for this part.