This film capacitor has a capacitance of 6.8uF with a tolerance of 10% and a rated voltage of 400VDC and 250VAC. It has an ESR of 0.0028 and is suitable for pulse applications. The capacitor is constructed in a plastic rectangular can with a radial termination style and is mounted through a hole. It operates between -55°C and 110°C.
Kemet R76MW4680JE30K technical specifications.
| Capacitance | 6.8uF |
| Voltage | 400VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0028Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 30 X 45mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R76MW4680JE30K to view detailed technical specifications.
No datasheet is available for this part.