Kemet's R76MW4680SE30J is a pulse film capacitor with a capacitance of 6.8uF and a voltage rating of 400VDC or 250VAC. It has a tolerance of 5% and a dielectric of polypropylene. Operating temperature range is -55 to 110 degrees Celsius. The capacitor is constructed in a plastic rectangular can with a radial termination style and a terminal pitch of 37.5mm. It is designed for through-hole mounting.
Kemet R76MW4680SE30J technical specifications.
| Capacitance | 6.8uF |
| Voltage | 400VDC|250VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.0028Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 30 X 45mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R76MW4680SE30J to view detailed technical specifications.
No datasheet is available for this part.