The Kemet R76PI 3100503-H is a 0.1uF pulse film capacitor rated for 630VDC with a tolerance of 2.5%. It features a plastic rectangular can construction with a radial termination style and is designed for through-hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and has a size of 18 X 10 X 16 with a terminal pitch of 15.
Kemet R76PI 3100503-H technical specifications.
| Capacitance | 0.1uF |
| Voltage | 630VDC|400VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 2.5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 10 X 16mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R76PI 3100503-H to view detailed technical specifications.
No datasheet is available for this part.