This 1.8uF film capacitor is rated for 630VDC and 400VAC, with a tolerance of 2.5%. It has a pulse type construction and is suitable for operation between -55°C and 110°C. The capacitor is mounted through a radial terminal and is housed in a plastic rectangular can with dimensions 32 X 22 X 37 mm.
Kemet R76PR41804030H technical specifications.
| Capacitance | 1.8uF |
| Voltage | 630VDC|400VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 2.5% |
| ESR | 0.0106Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 32 X 22 X 37mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R76PR41804030H to view detailed technical specifications.
No datasheet is available for this part.