This 1.8uF film capacitor is rated for 630VDC and 400VAC with a 10% tolerance. It features a pulse type construction with a plastic rectangular can and radial termination style. The capacitor is designed for through hole mounting with a terminal pitch of 37.5mm. It operates over a temperature range of -55°C to 110°C.
Kemet R76PW41805030K technical specifications.
| Capacitance | 1.8uF |
| Voltage | 630VDC|400VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0106Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 19 X 32mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R76PW41805030K to view detailed technical specifications.
No datasheet is available for this part.