This Kemet R76QW4150JB30J is a 1000VDC 1.5uF film capacitor with 5% tolerance, suitable for pulse applications. It features a plastic rectangular can construction with radial termination style and through hole mounting. The capacitor operates within a temperature range of -55°C to 110°C and has an ESR of 0.0127.
Kemet R76QW4150JB30J technical specifications.
| Capacitance | 1.5uF |
| Voltage | 1000VDC|600VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 600VAC |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.0127Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 24 X 44mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R76QW4150JB30J to view detailed technical specifications.
No datasheet is available for this part.