This Kemet R76TW 4100503-K capacitor features a pulse type design with a capacitance of 1uF and a dielectric of PP. It has a voltage rating of 1600VDC and 650VAC, with a tolerance of 10%. The operating temperature range is -55°C to 105°C. The capacitor is constructed with a plastic rectangular can and has a radial lead termination style.
Kemet R76TW 4100503-K technical specifications.
| Capacitance | 1uF |
| Voltage | 1600VDC|650VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 650VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 24 X 44mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R76TW 4100503-K to view detailed technical specifications.
No datasheet is available for this part.