Kemet's R76TW2820JB30J film capacitor features a pulse type with a capacitance of 0.082uF and a voltage rating of 1600VDC or 650VAC. The device has a tolerance of 5% and an ESR of 0.029. It is designed for through hole mounting with a radial termination style and is constructed in a plastic rectangular can. The capacitor measures 41.5 X 11 X 22 in size with a terminal pitch of 37.5. Operating temperatures range from -55 to 110 degrees Celsius.
Kemet R76TW2820JB30J technical specifications.
| Capacitance | 0.082uF |
| Voltage | 1600VDC|650VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 650VAC |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.029Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 11 X 22mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R76TW2820JB30J to view detailed technical specifications.
No datasheet is available for this part.