The Kemet R76TW2820JH30K is a pulse type film capacitor with a capacitance of 0.082uF and a DC rated voltage of 1600VDC. It has a tolerance of 10% and a negative capacitance tolerance of -10%. The capacitor is rated for an AC voltage of 650VAC and has an ESR of 0.029. It is constructed with a plastic rectangular can and has a size of 41.5 X 11 X 22. The Kemet R76TW2820JH30K is suitable for use in high-voltage applications and is available in a through hole radial package.
Kemet R76TW2820JH30K technical specifications.
| Capacitance | 0.082uF |
| Voltage | 1600VDC|650VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 650VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.029Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 11 X 22mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R76TW2820JH30K to view detailed technical specifications.
No datasheet is available for this part.