Kemet's R76UR 3100503-K is a pulse type film capacitor with a capacitance of 0.1uF and a DC rated voltage of 2000VDC. It has a tolerance of 10% and is constructed in a plastic rectangular can with a radial termination style. The capacitor is designed for through hole mounting and has a size of 32 X 14 X 28 with a terminal pitch of 27.5. It operates within a temperature range of -55 to 105 degrees Celsius.
Kemet R76UR 3100503-K technical specifications.
| Capacitance | 0.1uF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 10% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 32 X 14 X 28mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R76UR 3100503-K to view detailed technical specifications.
No datasheet is available for this part.